Molex0701075041Gaine de câblage de raccordement discret
Conn Housing M 7 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 7 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bag | |
| 1.795 | |
| 29.21 | |
| 23.07 | |
| SL™ | |
| Cable Mount |
This 0701075041 discrete wire housing from Molex can house one or multiple wires and channels for both small electronic devices and larger power applications. This M connector has 7 M contacts. Its pitch is 2.54 mm. It has a male type gender. It has a straight body orientation. This is a 1-row connector. This rectangle connector has an operating temperature of -40 to 105 °C. 0701075041 is housed in black polyester. This product is 29.21 mm long.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

