Delta Electronics06EK3MModule d’admission d’alimentation
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Switch/Voltage Selector ST 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| IEC | |
| 6 | |
| 250 | |
| 50K to 30000K | |
| Fuse/Switch/Voltage Selector | |
| Dual | |
| 2 Pole | |
| 65.5 | |
| 89.2 | |
| 50.5 | |
| Flange Mount |
Power your electronic devices with this extremely useful filtered 06EK3M plug connector from Delta Electronics. This M connector has 3 M contacts. It has a male type gender. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 6 A. It has an operating frequency of 50K to 30000K Hz. This product is 65.5 mm long, 50.5 mm tall and 89.2 mm deep. It uses the solder lug termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

