Delta Electronics06AN5Module d’admission d’alimentation
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder | |
| Straight | |
| IEC | |
| 6 | |
| 250 | |
| Fuse/Voltage Selector | |
| Single | |
| 67.3 | |
| 43.4 | |
| 29.2 | |
| Snap-In |
Using the filtered 06AN5 plug connector from Delta Electronics is the best way to power your electronic devices. This M connector has 3 M contacts. This connector has a single port. It has a male type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 6 A. It uses the solder termination method. This product is 67.3 mm long, 29.2 mm tall and 43.4 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

