Delta Electronics06AE2Module d’admission d’alimentation
Power Entry Module EMI Filtered M 3 POS 115VACVAC/250VACVAC 6A Fuse/Switch/Voltage Selector ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| EMI Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| IEC | |
| 6 | |
| 115VAC|250VAC | |
| 150K to 30000K | |
| Fuse/Switch/Voltage Selector | |
| Single 5 x 20mm | |
| 1 Pole | |
| 67.3 | |
| 45.97 | |
| 29.2 | |
| Snap-In |
This emi filtered 06AE2 plug connector from Delta Electronics will allow power to flow throughout your circuit. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 6 A. It has an operating frequency of 150K to 30000K Hz. This product is 67.3 mm long, 29.2 mm tall and 45.97 mm deep. It uses the solder lug termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

