Molex0678005022Raccordement SCSI

Conn SATA PL 7 POS 1.27mm Solder ST SMD 7 Terminal 1 Port Tray

Other Part Names : 678005022

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 0678005022 SCSI connector from 0678005022 in order to interface with each other. This PL connector's 7 contacts that are made out of brass and plated with gold over nickel. This connector has a single port. It has a plug type gender. Its pitch is 1.27 mm. It has a straight body orientation. It has a maximum voltage rating of 15 VAC. 0678005022 is housed in thermoplastic. This device has a maximum current rating of 1.5 A/contact. The component will be shipped in tray format. This SCSI connector has an operating temperature range of -55 °C to 85 °C. Its 7 terminals use the solder termination method. This product is 16.9 mm long, 8.4 mm tall and 6.45 mm deep.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.