Mill-Max0660-0-15-01-30-02-10-0Contact de raccordement
Contact SKT 30 Size Solder ST Thru-Hole Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 5.08 | |
| 1.72 | |
| 1.72 | |
| 30 | |
| Through Hole |
Never worry about a loose connection again with this 0660-0-15-01-30-02-10-0 connector contact from Mill-Max Mfg. Corp.. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 5.08 mm long, 1.72 mm tall and 1.72 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

