ITT Corporation058-8578-101Accessoires de raccordement
Connector Accessories End Bell Right Angle Polybutylene Terephthalate
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| End Bell | |
| Connector Contact | |
| Right Angle | |
| Polybutylene Terephthalate | |
| -40 | |
| 140 | |
| 56 |
This end bell 058-8578-101 connector accessory from ITT will make a better and stronger connection for your wires. It has a right angle body orientation. This product is 56 mm long. This part has an operating temperature of -40 to 140 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

