10-25% de reduction

Mill-Max0566-1-15-01-21-27-10-0Contact de raccordement

Contact SKT 21 Size Solder ST Thru-Hole Bulk

Need a strong connection for your wires? This 0566-1-15-01-21-27-10-0 connector contact from Mill-Max Mfg. Corp. is the most traditional form of connections binding. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 2.1 mm long, 1.47 mm tall and 1.47 mm deep. It uses the solder termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.

1 115 pièces: Livraison en 2 jours

    Total$156.70Price for 1000

    • (1000)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1715+
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 1 115 pièces
      • Price: $0.1567

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.