Molex0559171230Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Thru-Hole MicroClasp Tray
Other Part Names : 559171230
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot/Dual Side Slots | |
| 5 | |
| 3/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 1.0429 | |
| 15.4 | |
| 11.5 | |
| 9.75 | |
| MicroClasp | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 0559171230 header connector from Molex on your PCB today! This HDR connector's 12 contacts that are made out of brass and plated with tin over nickel. Its pitch is 2 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 250 VDC|250VAC. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This component will be shipped in tray format. This product is 15.4 mm long, 9.75 mm tall and 11.5 mm deep. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C. 0559171230 is housed in white glass filled polybutylene terephthalate.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

