Molex0559171010Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Thru-Hole MicroClasp Tray
Other Part Names : 559171010
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot/Dual Side Slots | |
| 5 | |
| 3/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 0.9181 | |
| 13.4 | |
| 11.5 | |
| 9.75 | |
| MicroClasp | |
| Through Hole |
Thanks to Molex's shrouded 0559171010 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 10 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. This is a 2-row connector. Its pitch is 2 mm. It has a maximum voltage rating of 250 VDC|250VAC. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This component will be shipped in tray format. This connector has an operating temperature of -25 to 85 °C. 0559171010 is housed in white glass filled polybutylene terephthalate. This product is 13.4 mm long, 9.75 mm tall and 11.5 mm deep. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

