Molex0553650011Accessoires de raccordement
Connector Accessories Ejector Straight Stainless Steel Black Compact Flash™ Tray
Other Part Names : 553650011
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Ejector | |
| Connector Memory Card | |
| Straight | |
| Stainless Steel | |
| Black | |
| -20 | |
| 90 | |
| Tray | |
| 7.742 | |
| 55.26 | |
| 41.85 | |
| 6.7 | |
| Compact Flash™ |
Never worry about loose connections again with this ejector 0553650011 connector accessory from Molex. It has a straight body orientation. This component will be shipped in tray format. This product is 55.26 mm long, 6.7 mm tall and 41.85 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

