Molex0534260610Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-Lock Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 3/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 30 | |
| Tray | |
| 0.8475 | |
| 17.4 | |
| 11.5 | |
| 6.7 | |
| Mini-Lock | |
| 3.5 | |
| Through Hole |
Use this shrouded 0534260610 connector from Molex when board-to-board interconnects is required. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with tin. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a right angle body orientation. Its pitch is 2.5 mm. It has a header type gender. This device has a maximum current rating of 3 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 0534260610 is housed in white glass filled polybutylene terephthalate. This product is 17.4 mm long, 6.7 mm tall and 11.5 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

