Molex0533980467Embases de raccordement et réceptacles PCB
Conn Shrouded Header (3 Sides) HDR 4 POS 1.25mm Solder ST SMD T/R
Other Part Names : 533980467
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (3 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 1.25 | |
| Straight | |
| Dual Slot | |
| 1/Contact | |
| 125V | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 10.15 | |
| 5.1 | |
| 5.8 | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 0533980467 header connector from Molex on your PCB today! This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 1.25 mm. It has a straight body orientation. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 125 VAC. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This connector has an operating temperature of -40 to 85 °C. 0533980467 is housed in nylon 4/6. This product is 10.15 mm long, 5.7 mm tall and 5.1 mm deep. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

