Molex0533250860Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry Thru-Hole Mi II Tray
Other Part Names : 533250860
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 0.6773 | |
| 19.3 | |
| 7.95 | |
| 4.85 | |
| Mi II | |
| 3.5 | |
| Through Hole |
Think of Molex's shrouded 0533250860 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 8 contacts that are made out of brass and plated with tin. This is a 1-row connector. It has a header type gender. Its pitch is 2 mm. It has a right angle body orientation. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 2 A/contact. This component will be shipped in tray format. 0533250860 is housed in white glass filled polybutylene terephthalate. This product is 19.3 mm long, 4.85 mm tall and 7.95 mm deep. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

