Molex0528080570Raccordement FCC-FPC
Conn FFC Connector SKT 5 POS 1mm Solder ST SMD Easy-On™ T/R
Other Part Names : 528080570
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 5 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 0.5/Contact | |
| 125V | |
| 100 | |
| 30 | |
| -20 | |
| 80 | |
| 10 | |
| Tape and Reel | |
| 0.176 | |
| 8 | |
| 4.5 | |
| 5.1 | |
| Easy-On™ | |
| Surface Mount |
Thanks to Molex's ffc connector 0528080570 flexible flat cable, you can keep the size of your project and the number of disorganized electrical lines down to a minimum. This is a 1-row connector. Its pitch is 1 mm. This socket type connector's 5 contacts that are made out of phosphor bronze and plated with tin bismuth over nickel. It has a maximum voltage rating of 125 VDC|125VAC. It has a straight body orientation. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This flexible flat cable has an operating temperature of -20 to 80 °C. 0528080570 is housed in natural polyphenylene sulfide. This product is 8 mm long, 5.1 mm tall and 4.5 mm deep. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

