Molex0527451497Raccordement FCC-FPC
Conn FPC Connector SKT 14 POS 0.5mm Solder RA SMD Easy-On™ T/R
Other Part Names : 527451497
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 14 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 50 | |
| 20 | |
| -40 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.191 | |
| 13.1 | |
| 5 | |
| 2 | |
| Easy-On™ | |
| Surface Mount |
As an alternative to traditional spherical wiring, the fpc connector 0527451497 flexible flat cable from Molex can run multiple electrical lines over a flat, ribbon-like cable, essentially saving valuable space. Its pitch is 0.5 mm. This is a 1-row connector. This socket type connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 50 V. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This flexible flat cable has an operating temperature of -40 to 85 °C. It uses the solder termination method. 0527451497 is housed in white polyamide 4/6. This product is 13.1 mm long, 2 mm tall and 5 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

