Molex0522712869Raccordement FCC-FPC
Conn FPC Connector SKT 28 POS 1mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 28 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 20 | |
| -40 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 1.129 | |
| 35 | |
| 7.4 | |
| 3 | |
| Easy-On™ | |
| Surface Mount |
As an alternative to traditional spherical wiring, the fpc connector 0522712869 flexible flat cable from Molex can run multiple electrical lines over a flat, ribbon-like cable, essentially saving valuable space. Its pitch is 1 mm. This is a 1-row connector. This socket type connector's 28 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This flexible flat cable has an operating temperature of -40 to 85 °C. 0522712869 is housed in natural nylon 4/6. It uses the solder termination method. This product is 35 mm long, 3 mm tall and 7.4 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

