Molex0522071460Raccordement FCC-FPC
Conn FFC/FPC Connector SKT 14 POS 1mm Solder RA SMD Easy-On™ T/R
Other Part Names : 522071460
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 14 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| Top Contact | |
| SKT | |
| 1/Contact | |
| 125V | |
| 100 | |
| 20 | |
| -40 | |
| 85 | |
| Zero | |
| 30 | |
| Tape and Reel | |
| 0.546 | |
| 20.3 | |
| 7.6 | |
| 2.7 | |
| Easy-On™ | |
| Surface Mount |
Utilize FFC technology with this ffc/fpc connector 0522071460 flexible flat cable from Molex which can hold many transmission channels on a very narrow, very flat ribbon-like structure. This is a 1-row connector. Its pitch is 1 mm. This socket type connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 125 V. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 21.5 mm long, 2.7 mm tall and 7.6 mm deep. It uses the solder termination method. 0522071460 is housed in nylon 4/6. This flexible flat cable has an operating temperature of -20 to 85 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

