Molex0521170240Gaine de câblage de raccordement discret
Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount White Mizu-P25™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| RCP | |
| 2 | |
| 1 | |
| Crimp | |
| 5 | |
| Straight | |
| 3/Contact | |
| 250VDC|250VAC | |
| 250 | |
| -40 | |
| 105 | |
| 10 | |
| Tray | |
| 0.824 | |
| 12.4 | |
| 9.7 | |
| 15.7 | |
| Mizu-P25™ | |
| Cable Mount |
This 0521170240 discrete wire housing from Molex has secure locking mechanisms when used for larger power applications. This RCP connector has 2 RCP contacts. It has a maximum voltage rating of 250 VDC|250VAC. It has a straight body orientation. Its pitch is 5 mm. This is a 1-row connector. It has a receptacle type gender. This device has a maximum current rating of 3 A/contact. This component will be shipped in tray format. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 12.4 mm long, 9.7 mm tall and 15.7 mm deep. 0521170240 is housed in white polyester. Its wire is 20-22 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

