Littelfuse05200002HAccessoires de fusible
Fuse Block 6.3A 250VAC/250VDC Through Hole Pin
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.90.85.85 | |
| Automotive | No |
| PPAP | No |
| Fuse Block | |
| Cartridge | |
| 5 X 20 | |
| 1 | |
| 6.3 | |
| 250VAC|250VDC | |
| -40 | |
| Pin | |
| 23.6 | |
| 6.6 | |
| 12.6 | |
| 10.4 | |
| Phenolic | |
| Through Hole |
This fuse clip 05200002H from Littelfuse will provide additional safety and convenience features for fuses in electrical circuits. The voltage rating is 250V. This device has a current rating of 6.3. This product is 23.6 mm long, 12.6 mm tall and 6.6 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

