Molex0513533800Gaine de câblage de raccordement discret

Conn Housing RCP 38 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag

For all your modern day data transfer needs, this 0513533800 discrete wire housing from Molex will make a durable connection. This RCP connector has 38 RCP contacts. Its pitch is 2 mm. It has a straight body orientation. It has a maximum voltage rating of 250 VDC|250VAC. It has a receptacle type gender. This is a 2-row connector. This product is 41.4 mm long, 11.5 mm tall and 10.9 mm deep. This rectangle connector has an operating temperature of -25 to 85 °C. 0513533800 is housed in natural nylon 6/6.

Import TariffMay apply to this part

3 pièces: Livraison en 2 jours

    Total$1.44Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1641+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Japon
      • In Stock: 3 pièces
      • Price: $1.4414

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.