Molex0513380474Embases de raccordement et réceptacles PCB
Conn Board to Board RCP 40 POS 0.4mm Solder ST SMD SlimStack T/R
Other Part Names : 513380474
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 40 | |
| 2 | |
| Solder | |
| 0.4 | |
| Straight | |
| 0.3/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 40 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.072921 | |
| 11.26 | |
| 3.4 | |
| 1.4 | |
| SlimStack | |
| Surface Mount |
Molex's board to board 0513380474 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This RCP connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.4 mm. This is a 2-row connector. This device has a maximum current rating of 0.3 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This connector has an operating temperature of -25 to 85 °C. 0513380474 is housed in black liquid crystal polymer. It uses the solder termination method. This product is 11.26 mm long, 1.4 mm tall and 3.4 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

