Molex0511911200Gaine de câblage de raccordement discret

Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount Natural Mini-Latch Bag

Other Part Names : 511911200

Think of Molex's 0511911200 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This F connector has 12 F contacts. Its pitch is 2.5 mm. It has a female type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 VDC|250VAC. This device has a maximum current rating of 3 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 32.5 mm long, 6.6 mm tall and 10.7 mm deep. 0511911200 is housed in natural nylon 6/6.

No Stock Available

Quantity Increments of 1 Minimum 300
  • Manufacturer Lead Time:
    9 semaines
    • Price: $0.2376
    1. 1+$0.2376
    2. 1300+$0.2340
    3. 2600+$0.2292
    4. 5100+$0.2244
    5. 10000+$0.2208
    6. 25000+$0.2100

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.