Molex0511910300Gaine de câblage de raccordement discret

Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Natural Mini-Latch Bag

This 0511910300 discrete wire housing from Molex will house one or multiple wires and channels. This F connector has 3 F contacts. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.5 mm. It has a maximum voltage rating of 250 VDC|250VAC. It has a female type gender. This device has a maximum current rating of 3 A/contact. This product is 10 mm long, 6.6 mm tall and 10.7 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 0511910300 is housed in natural nylon 6/6.

14 036 pièces: Livraison en 2 jours

    Total$0.06Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2211+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Vietnam
      • In Stock: 14 036 pièces
      • Price: $0.0558

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.