Molex0510650300Gaine de câblage de raccordement discret
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount White Micro-Latch Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 3 | |
| 1 | |
| Crimp | |
| 2 | |
| Straight | |
| 2/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| -55 | |
| 105 | |
| 30 | |
| Bag | |
| 0.0909 | |
| 7.8 | |
| 3.92 | |
| 5.7 | |
| Micro-Latch | |
| No | |
| Cable Mount |
Securely make a connection between a board and socket using this 0510650300 discrete wire housing developed by Molex. This F connector has 3 F contacts. It has a straight body orientation. It has a maximum voltage rating of 125 V. It has a female type gender. This is a 1-row connector. Its pitch is 2 mm. 0510650300 is housed in natural polybutylene terephthalate. This product is 7.8 mm long, 3.92 mm tall and 5.7 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

