Molex0510210900Gaine de câblage de raccordement discret
Conn Housing RCP 9 POS 1.25mm Crimp ST Cable Mount White PicoBlade™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 9 | |
| 1 | |
| Crimp | |
| 1.25 | |
| Straight | |
| 1/Contact | |
| 125VDC|125VAC | |
| 100 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.0823 | |
| 13 | |
| 3.2 | |
| 3.95 | |
| PicoBlade™ | |
| Yes | |
| Cable Mount |
Molex's 0510210900 discrete wire housing can make a durable connection between discrete wires. This F connector has 9 F contacts. It has a maximum voltage rating of 125 V. It has a straight body orientation. It has a female type gender. Its pitch is 1.25 mm. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. 0510210900 is housed in natural polybutylene terephthalate. This product is 13 mm long, 3.2 mm tall and 3.95 mm deep. This rectangle connector has an operating temperature of -40 to 85 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

