Molex0500798100Contact de raccordement
Contact SKT Crimp ST Cable Mount 26-28AWG PicoBlade™ Bag
Other Part Names : 500798100
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 1 | |
| 125VDC|125VAC | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.009911 | |
| 3.3 | |
| 1.35 | |
| 1.7 | |
| PicoBlade™ | |
| 26-28 | |
| Cable Mount |
Install this 0500798100 connector contact from Molex as a preventative measure against premature failure of your connections. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 1 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 26-28 AWG. This product is 3.3 mm long, 1.62 mm tall and 1.35 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

