Mill-Max0490-0-15-01-07-01-04-0Contact de raccordement

Contact SKT 7 Size Press Fit ST Thru-Hole Bulk

This 0490-0-15-01-07-01-04-0 connector contact from Mill-Max Mfg. Corp. will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 15 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 12.83 mm long, 3.96 mm tall and 3.96 mm deep. It uses the press fit termination method.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    5 semaines
    • Price: $1.1557
    1. 1+$1.1557
    2. 2500+$0.7528
    3. 5000+$0.6322
    4. 10000+$0.6259
    5. 15000+$0.6185
    6. 25000+$0.4206
    7. 50000+$0.3103
    8. 100000+$0.2892

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.