Molex0476420001Connector USB

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA Thru-Hole 5 Terminal 1 Port T/R

Use the micro USB type b 0476420001 audio and video connector from Molex to make your application work properly. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a maximum voltage rating of 30 VAC. Its pitch is 0.65 mm. This connector has a single port. It has a receptacle type gender. It has a right angle body orientation. 0476420001 is housed in liquid crystal polymer. This device has a maximum current rating of 1.8 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its 5 terminals use the solder termination method. This product is 10.2 mm long, 2.94 mm tall and 6.8 mm deep. This part has a minimum operating temperature of -30 °C and a maximum of 85 °C.

Import TariffMay apply to this part

Total en stock: 16 214 pièces

Regional Inventory: 5 714

    Total$0.14Price for 1

    5 714 en stock: Livraison en 2 jours

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1641+
      Manufacturer Lead Time:
      16 semaines
      Minimum Of :
      1
      Maximum Of:
      5714
      Country Of origin:
      Chine
         
      • Price: $0.1440
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1641+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Chine
      • In Stock: 5 714 pièces
      • Price: $0.1440
    • (1500)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2537+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Chine
      • In Stock: 10 500 pièces
      • Price: $0.4454

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.