Molex0471510002Raccordement audio et vidéo

Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI Tray

Use the hdmi 0471510002 audio and video connector from Molex to make your application work properly. This RCP connector's 19 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 40 VDC. It has a receptacle type gender. This connector has a single port. It has a right angle body orientation. Its pitch is 0.5 mm. 0471510002 is housed in thermoplastic. This device has a maximum current rating of 0.5 A/contact. The component will be shipped in tray format. This part has an operating temperature range of -20 °C to 85 °C. This product is 15 mm long, 16.08 mm tall and 12.15 mm deep. Its 19 terminals use the solder termination method.

Import TariffMay apply to this part

5 pièces: Livraison en 2 jours

This item has been discontinued

    Total$1.57Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1806+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 5 pièces
      • Price: $1.5707

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.