Littelfuse04661.75NRFusibles
Fuse Chip Very Fast Acting 1.75A 63V SMD Solder Pad 1206 T/R CSA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Cell Phone|Digital Camera|DVD Player|Hard Disk Drive|Battery Pack | |
| 3.18 X 1.52 X 0.58 | |
| 1.75 | |
| 63 | |
| 63 | |
| 63 | |
| 0.1413(Typ) | |
| 50@63VDC | |
| 0.1323 | |
| 0.039 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 1.52 | |
| 3.18 | |
| 0.58 | |
| Surface Mount | |
| 1206 |
A great alternative to a circuit breaker, this a chip 04661.75NR fuse from Littelfuse will protect your electronics. This device has a current rating of 1.75. This fuse has a minimum operating temperature of -50 °C and a maximum of 90 °C. It has 2 terminals. The 04661.75NR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum AC voltage rating is 63 VAC and the maximum DC voltage rating is 63 VDC. This product is 3.18 mm long, 0.58 mm tall and 1.52 mm deep.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
