Molex0449150021Raccordement téléphone et télécom

Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 6 Bag

Other Part Names : 449150021

Secure connections for high-speed networks is as simple as installing this rj-45 0449150021 telephone and telecom connector from Molex. This PL connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a plug type gender. Its pitch is 1.02 mm. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 1.5 A/contact. 0449150021 is housed in clear polycarbonate. This product is 22.48 mm deep. It uses the crimp termination method. This cable has an operating temperature of -40 to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 30
  • Manufacturer Lead Time:
    11 semaines
    • Price: $2.448
    1. 1+$2.448
    2. 5000+$2.045
    3. 10000+$1.929
    4. 25000+$1.807
    5. 50000+$1.728

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.