Littelfuse0448.100MRFusibles
Fuse Chip Very Fast Acting 0.1A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Automotive|Battery Charging Circuit|Cooling Fan System|Game Console|LCD Backlight Inverter | |
| 6.1 X 2.69 X 2.69 | |
| 0.1 | |
| 125 | |
| 125 | |
| 125 | |
| 50@125VDC | |
| 0.00082 | |
| 2.9 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.69 | |
| 6.1 | |
| 2.69 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
A great alternative to a circuit breaker, this a chip 0448.100MR fuse from Littelfuse will protect your electronics. This device has a current rating of 0.1. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0448.100MR fuse has a solder pad termination style. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Its fuse is made from ceramic. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 6.1 mm long, 2.69 mm tall and 2.69 mm deep.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

