Molex0447642401Embases de raccordement et réceptacles PCB

Conn Wire to Board RCP 24 POS 3mm Solder RA Side Entry Thru-Hole Tray

Other Part Names : 447642401

Reduce safety concerns with this wire to board 0447642401 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This RCP connector's 24 contacts that are made out of phosphor bronze and plated with tin. Its pitch is 3 mm. It has a receptacle type gender. It has a right angle body orientation. This is a 2-row connector. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 5 A/contact. The component will be shipped in tray format. This connector has an operating temperature of -40 to 105 °C. 0447642401 is housed in black nylon. It uses the solder termination method. This product is 36.7 mm long, 10.45 mm tall and 21 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1440
  • Manufacturer Lead Time:
    11 semaines
    • Price: $9.442
    1. 1440+$9.442
    2. 2000+$9.347
    3. 2500+$9.254
    4. 3000+$9.161
    5. 4000+$9.070
    6. 5000+$8.979
    7. 6000+$8.889
    8. 10000+$8.800
    9. 15000+$8.712
    10. 20000+$8.625

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.