Molex0442820001Raccordement téléphone et télécom
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 3 T/R
Other Part Names : 442820001
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 3 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 125V | |
| 500 | |
| No | |
| Brass | |
| Nickel Over Copper | |
| -40 | |
| 80 | |
| Tape and Reel | |
| Single | |
| 4.005 | |
| 18.9 | |
| 13.45 | |
| Surface Mount |
Have a telecom or phone line? This rj-45 0442820001 telephone and telecom connector manufactured from Molex will make a solid connection. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 125 V. This connector has a single port. Its pitch is 1.27 mm. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 1.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. This product is 18.55 mm long, 13.45 mm tall and 17.6 mm deep. 0442820001 is housed in black polyamide. This part has an operating temperature of -40 to 80 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

