Littelfuse044102.5WRFusibles
Fuse Chip 2.5A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Automotive Electronic|Battery Pack|Handheld Electronic|Hard Disk Drive | |
| 1.54 X 0.85 X 0.5 | |
| 2.5 | |
| 32 | |
| 32 | |
| 0.552 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 0.85 | |
| 1.54 | |
| 0.5 | |
| Ceramic | |
| Surface Mount | |
| 0603 |
Be protected by adding a chip 044102.5WR fuse developed by Littelfuse. This device has a current rating of 2.5. This fuse has an operating temperature range of -55 °C to 150 °C. It has 2 terminals. The 044102.5WR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its fuse is made from ceramic. The maximum AC voltage rating is 32 VAC. This product is 1.54 mm long, 0.5 mm tall and 0.85 mm deep.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.
