Molex0436500603Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 6Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 436500603
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6Power | |
| 1 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 1.238 | |
| 21.64 | |
| 9.9 | |
| 5.57 | |
| Micro-Fit 3.0 | |
| Through Hole |
Are you looking for a solution to connecting a circuit to a power supply? Then use this 0436500603 power connector from Molex for a secure connection! This HDR connector's 6 contacts that are made out of brass alloy and plated with bright tin over nickel. This connector has a single port. It has a header type gender. It has a right angle body orientation. Its pitch is 3 mm. It has a maximum voltage rating of 600 V. 0436500603 is housed in liquid crystal polymer. This device has a maximum current rating of 5 A/contact. The item will be shipped in tray orientation. This product is 21.64 mm long, 5.57 mm tall and 9.9 mm deep. This power connector has an operating temperature range of -40 °C to 105 °C. Its 6 terminals use the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

