Molex0436500518Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 5Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 436500518
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5Power | |
| 1 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 0.966 | |
| 18.64 | |
| 5.57 | |
| 9.9 | |
| Micro-Fit 3.0 | |
| Through Hole |
Easily connect a power supply to a circuit with this 0436500518 power connector from Molex. This HDR connector's 5 contacts that are made out of brass alloy and plated with bright tin over nickel. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 600 V. This connector has a single port. Its pitch is 3 mm. This device has a maximum current rating of 5 A/contact. 0436500518 is housed in thermoplastic. This component will be shipped in tray format. Its 5 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 18.64 mm long, 9.9 mm tall and 5.57 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

