Molex0436500221Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 2Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2Power | |
| 1 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.657 | |
| 9.65 | |
| 9.9 | |
| Micro-Fit 3.0 | |
| Surface Mount |
This specially engineered 0436500221 power connector from Molex is designed for various high voltage and current supplies. This HDR connector's 2 contacts that are made out of brass and plated with bright tin over nickel. This connector has a single port. It has a header type gender. Its pitch is 3 mm. It has a straight body orientation. It has a maximum voltage rating of 600 V. 0436500221 is housed in thermoplastic. This device has a maximum current rating of 5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its 2 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 9.65 mm long, 9.9 mm tall and 5.57 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

