Molex0430451016Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 10 POS 3mm Solder ST SMD Micro-Fit 3.0 T/R
Other Part Names : 430451016
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tape and Reel | |
| 1.69 | |
| 19.15 | |
| 11.2 | |
| 11.96 | |
| Micro-Fit 3.0 | |
| Surface Mount |
As an added safety precaution, the wire to board 0430451016 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 10 contacts that are made out of brass alloy and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 600 V. It has a straight body orientation. Its pitch is 3 mm. This is a 2-row connector. This device has a maximum current rating of 5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. 0430451016 is housed in black liquid crystal polymer. This product is 19.15 mm long, 9.91 mm tall and 8.77 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

