Molex0430450812Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 8Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 430450812
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8Power | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 1.225 | |
| 16.15 | |
| 8.77 | |
| 9.91 | |
| Micro-Fit 3.0 | |
| Contact Plating Thickness | (1.52/1.27)um |
| 3.18 | |
| Through Hole |
This wire to board 0430450812 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 8 contacts that are made out of brass alloy and plated with tin over nickel. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 600 V. Its pitch is 3 mm. It has a header type gender. This device has a maximum current rating of 5 A/contact. The item will be shipped in tray orientation. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 16.15 mm long, 9.91 mm tall and 8.77 mm deep. 0430450812 is housed in black liquid crystal polymer.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

