Molex0430450807Embases de raccordement et réceptacles PCB

Conn Wire to Board HDR 8 POS 3mm Solder RA SMD Micro-Fit 3.0™ T/R

Other Part Names : 430450807

Are you looking for a solution to support physical configuration options on your PCB? Then mount this wire to board 0430450807 header connector from Molex on your PCB today! This HDR connector's 8 contacts that are made out of brass alloy and plated with gold over nickel. It has a maximum voltage rating of 600 V. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 3 mm. This device has a maximum current rating of 5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 16.15 mm long, 8.77 mm tall and 15.4 mm deep. 0430450807 is housed in black liquid crystal polymer.

Import TariffMay apply to this part

2 413 pièces: Prêt à être expédié le lendemain

    Total$3.54Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2208+
      Manufacturer Lead Time:
      9 semaines
      Minimum Of :
      1
      Maximum Of:
      199
      Country Of origin:
      Méxique
         
      • Price: $3.544
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2208+
      Manufacturer Lead Time:
      9 semaines
      Country Of origin:
      Méxique
      • In Stock: 13 pièces
      • Price: $3.544
    • (200)

      Prêt à être expédié le lendemain

      Increment:
      200
      Ships from:
      États Unis
      Date Code:
      2515+
      Manufacturer Lead Time:
      9 semaines
      Country Of origin:
      Méxique
      • In Stock: 2 400 pièces
      • Price: $2.7425

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.