Molex0430450606Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 6Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
Other Part Names : 430450606
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6Power | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 13.15 | |
| 15.4 | |
| 8.77 | |
| Micro-Fit 3.0 | |
| Surface Mount |
Thanks to Molex's wire to board 0430450606 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 6 contacts that are made out of brass alloy and plated with tin over nickel. It has a maximum voltage rating of 600 V. It has a right angle body orientation. This is a 2-row connector. Its pitch is 3 mm. It has a header type gender. This device has a maximum current rating of 5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. 0430450606 is housed in black liquid crystal polymer. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 13.15 mm long, 8.77 mm tall and 15.4 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

