Molex0430450425Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 4Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 430450425
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tray | |
| 0.833 | |
| 10.17 | |
| 8.8 | |
| 9.91 | |
| Micro-Fit 3.0 | |
| Through Hole |
Use the 0430450425 power connector from Molex to power up your circuit with the least amount of losses. This HDR connector's 4 contacts that are made out of brass alloy and plated with gold over nickel. It has a straight body orientation. It has a header type gender. This connector has a single port. Its pitch is 3 mm. It has a maximum voltage rating of 600 V. 0430450425 is housed in liquid crystal polymer. This device has a maximum current rating of 5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. Its 4 terminals use the solder termination method. This product is 10.15 mm long, 9.91 mm tall and 8.77 mm deep. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

