Molex0430450401Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 4 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 430450401
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tray | |
| 0.829 | |
| 10.15 | |
| 12.24 | |
| 8.77 | |
| Micro-Fit 3.0 | |
| 3.18 | |
| Through Hole |
This wire to board 0430450401 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 4 contacts that are made out of brass alloy and plated with gold over nickel. Its pitch is 3 mm. It has a right angle body orientation. It has a maximum voltage rating of 600 V. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 5 A/contact. The item will be shipped in tray orientation. This connector has an operating temperature of -40 to 105 °C. 0430450401 is housed in black liquid crystal polymer. This product is 10.15 mm long, 8.77 mm tall and 12.2 mm deep. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

