Molex0430310002Contact de raccordement
Contact PIN Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Reel
Other Part Names : 430310002
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| PIN | |
| Crimp | |
| Straight | |
| 5 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Reel | |
| 0.1 | |
| 12.4 | |
| 2.54 | |
| 2.29 | |
| Micro-Fit 3.0™ | |
| 20-24 | |
| Cable Mount |
Make the perfect wired connection with this 0430310002 connector contact from Molex, a simple and effective form of connection binding. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 20-24 AWG. It uses the crimp termination method. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 12.4 mm long and 2.54 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

