Molex0430202001Gaine de câblage de raccordement discret
Conn Housing PL 20 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag
Other Part Names : 430202001
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 20 | |
| 2 | |
| Crimp | |
| 3 | |
| Straight | |
| 350VDC|350VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 2.542 | |
| 16.89 | |
| Micro-Fit 3.0™ | |
| Cable Mount |
This 0430202001 discrete wire housing from Molex is designed for both small electronic devices as well as larger power applications. This PL connector has 20 PL contacts. It has a maximum voltage rating of 350 VDC|350VAC. It has a straight body orientation. This is a 2-row connector. Its pitch is 3 mm. It has a plug type gender. This product is 30.85 mm long, 9.65 mm tall and 16.89 mm deep. 0430202001 is housed in black polybutylene terephthalate. This rectangle connector has an operating temperature of -40 to 105 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

