Molex0416710002Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole KK Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 50 | |
| Bag | |
| 0.963 | |
| 11.84 | |
| 9.02 | |
| 14.68 | |
| KK | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded 0416710002 connector from Molex. This HDR connector's 3 contacts that are made out of brass and plated with gold over nickel. Its pitch is 3.96 mm. It has a maximum voltage rating of 250 V. It has a header type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 7 A/contact. 0416710002 is housed in black polyester. This product is 11.84 mm long, 14.68 mm tall and 9.02 mm deep. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

