Molex0398800309Blocs de raccordement de terminaux
Conn Eurostyle Block 9 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Eurostyle™
Other Part Names : 398800309
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| 9 | |
| 5.08 | |
| 1 | |
| 9 | |
| Solder | |
| Straight | |
| 13.5/Contact | |
| 300V | |
| 105 | |
| 41.21 | |
| 8.2 | |
| 10 | |
| Black | |
| Eurostyle™ | |
| Through Hole |
Ideal for testing purposes this eurostyle block 0398800309 PCB terminal block manufactured from Molex will exceed your needs. It has a straight body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. This device has a maximum current rating of 13.5 A/contact. 0398800309 is housed in polyamide. It uses the solder termination method. Its wire is 16-30 AWG. This product is 41.21 mm long, 10 mm tall and 8.2 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

