Molex0395350004Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle
Other Part Names : 395350004
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 15/Contact | |
| 300V | |
| 500 | |
| -40 | |
| 105 | |
| 2.2 | |
| 30.48 | |
| 8.3 | |
| 12 | |
| Eurostyle | |
| 3.9 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Molex's shrouded 0395350004 header connector. This HDR connector's 4 contacts that are made out of brass and plated with tin. It has a maximum voltage rating of 300 V. Its pitch is 5.08 mm. It has a header type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 15 A/contact. This product is 30.48 mm long, 12 mm tall and 8.3 mm deep. This connector has an operating temperature of -40 to 105 °C. 0395350004 is housed in black polyamide 4/6. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

